Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTA124EEFRATL
Order Code2576186RL
Product RangeDTA124E Series
Technical Datasheet
Product Information
ManufacturerROHM
Manufacturer Part NoDTA124EEFRATL
Order Code2576186RL
Product RangeDTA124E Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Transistor Case StyleSOT-416
No. of Pins3 Pin
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min56hFE
Product RangeDTA124E Series
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Transistor Case Style
SOT-416
Power Dissipation
150mW
DC Current Gain hFE Min
56hFE
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
No. of Pins
3 Pin
Operating Temperature Max
150°C
Product Range
DTA124E Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023