Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoBZX84B15VLFHT116
Order Code2948773
Product RangeBZX84BFH
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84BFH
QualificationAEC-Q101
SVHCTo Be Advised
Alternatives for BZX84B15VLFHT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84BFH
SVHC
To Be Advised
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability