Product Information
Product Overview
The BU97510CKV-ME2 is a multi-function LCD segment driver in 64 pin VQFP package. The BU97510CKV-M is 1/4 or 1/3-duty general-purpose LCD driver that can be used for frequency display in electronic tuners under the control of a microcontroller. The BU97510CKV-M can drive up to 216 LCD segments directly. The BU97510CKV-M can also control up to 6 general-purpose output ports. It does not require any external components and has a low power consumption design. Typical applications include car audio, home electrical appliance and meter equipment.
- Supply voltage range from 2.7V to 6V
- Either 1/4 (up to 216 segments) or 1/3 duty (up to 162 segments) can be selected
- Serial data control of frame frequency for common and segment output waveforms
- Serial data control of switching between segment output port, PWM output port and GPIO
- INHb pin can force the display to the off state
- Integrated power-on reset circuit
- Integrated oscillator circuit
- Selectable bias of 1/2 or 1/3
- Automotive grade 2 AEC-Q100 qualified
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Automotive
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
-
VQFP
2.7V
SPI
-40°C
216
64Pins
6V
-
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate