Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBU90004GWZ-E2
Order Code2929462RL
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageUCSP
No. of Pins35Pins
IC MountingSurface Mount
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ5.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseUCSP
Automotive Qualification Standard-
Switching Frequency5.4MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
35Pins
Output Voltage Nom
1.8V
Output Voltage Min
-
Switching Frequency Typ
5.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
UCSP
Switching Frequency
5.4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
1A
IC Case / Package
UCSP
IC Mounting
Surface Mount
Output Voltage - Nom
1.8V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability