Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBU8844FV-E2
Order Code1512724
Technical Datasheet
Audio CODEC TypePCM
No. of ADCs-
No. of DACs1
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleSOIC
No. of Pins16Pins
No. of Input Channels-
No. of Output Channels1Channels
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio-
IC Interface Type-
Supply Voltage Range1.65V to 2V, 2.7V to 3.6V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio CODEC Type
PCM
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
SOIC
No. of Input Channels
-
ADC / DAC Resolution
-
IC Interface Type
-
Product Range
-
No. of ADCs
-
Operating Temperature Min
-25°C
Sampling Rate
-
No. of Pins
16Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
1.65V to 2V, 2.7V to 3.6V
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
