Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBU64291GWZ-TR
Order Code3011542RL
Technical Datasheet
IC TypeMotor Driver
Motor TypeVoice Coil
No. of Outputs1Outputs
Output Current100mA
Output Voltage4.8V
IC Case / PackageUCSP
No. of Pins30Pins
Supply Voltage Min2.3V
Supply Voltage Max4.8V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleUCSP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
4.8V
No. of Pins
30Pins
Supply Voltage Max
4.8V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
UCSP
Motor Type
Voice Coil
Output Current
100mA
IC Case / Package
UCSP
Supply Voltage Min
2.3V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002