Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52061NVX-TR
Order Code2748670RL
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Magnetic Switch
Operating Point Typ0.0033T
Release Point Typ0.0024T
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Sensor Case StyleSSON
Sensor Case / PackageSSON
No. of Pins4 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0033T
Supply Voltage Min
1.65V
Sensor Case Style
SSON
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Product Range
-
Switch Type
Omnipolar Magnetic Switch
Release Point Typ
0.0024T
Supply Voltage Max
3.6V
Sensor Case / Package
SSON
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05