Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBU52040HFV-TR
Order Code1716308
Technical Datasheet
Hall Effect TypeBipolar
Switch TypeBipolar Hall Effect Latch
Operating Point Typ0.003T
Output Current500µA
Sensor Case StyleHVSOF
Release Point Typ-0.003T
No. of Pins5Pins
Hysteresis Typ-
Supply Voltage Min1.65V
Supply Voltage Max3.3V
Sensor Case / PackageHVSOF
No. of Pins5 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Hall Effect Type
Bipolar
Operating Point Typ
0.003T
Sensor Case Style
HVSOF
No. of Pins
5Pins
Supply Voltage Min
1.65V
Sensor Case / Package
HVSOF
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Switch Type
Bipolar Hall Effect Latch
Output Current
500µA
Release Point Typ
-0.003T
Hysteresis Typ
-
Supply Voltage Max
3.3V
No. of Pins
5 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003