Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU52012HFV-TR
Order Code
Re-Reel1716302RL
Cut Tape1716302
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBU52012HFV-TR
Order Code
Re-Reel1716302RL
Cut Tape1716302
Technical Datasheet
Hall Effect TypeUnipolar
Output Current500µA
Sensor Case / PackageHVSOF
Sensor Case StyleHVSOF
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
HVSOF
No. of Pins
5Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
Output Current
500µA
Sensor Case Style
HVSOF
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
