Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52004GUL-E2
Order Code1603634RL
Technical Datasheet
Hall Effect TypeBipolar
Output Current1mA
Sensor Case / PackageVCSP
Sensor Case StyleVCSP
No. of Pins4Pins
Supply Voltage Min2.4V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
VCSP
No. of Pins
4Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
Output Current
1mA
Sensor Case Style
VCSP
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002