Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoBU4209G-TR
Order Code2343033
Product RangeBU42xx
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom900mV
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max7V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU42xx
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage900mV
Alternatives for BU4209G-TR
2 Products Found
Product Overview
The BU42xx series low-voltage free delay time setting Voltage Detector IC with N-channel open-drain output and adjustable output delay. It is a high-accuracy, low-current consumption voltage detector IC series with a built-in delay circuit. The device is available for detection voltage ranging from 0.9 to 4.8V in increments of 0.1V.
- Delay time controlled by external capacitor
- Low reset active state
- 0.55µA Typical ultra-low current consumption
- ±1% High detection voltage accuracy
Applications
HVAC, Sensing & Instrumentation, Metering, Motor Drive & Control, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
7V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
BU42xx
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
900mV
Reset Threshold Voltage - Nom
900mV
Supply Voltage Min
700mV
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Digital IC Case
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033