Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.100 |
10+ | £0.803 |
50+ | £0.728 |
100+ | £0.653 |
250+ | £0.616 |
500+ | £0.588 |
1000+ | £0.570 |
2500+ | £0.559 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU34DV7NUX-GE2
Order Code3011250
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current300mA
Max Output Current300mA
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.4V
Output Voltage - Nom3.4V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency600kHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
300mA
No. of Pins
10Pins
Output Voltage Nom
3.4V
Output Voltage Min
-
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
300mA
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage - Nom
3.4V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability