Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBU28JA2MNVX-CTL
Order Code2546645
Technical Datasheet
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current260mV
Dropout Voltage Typ @ Current260mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The BU28JA2MNVX-CTL is a full CMOS LDO regulator in 4 pin SSON package. This device has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35μA (standby current). It is most appropriate for various applications such as power supplies for radar and camera of the automotive.
- Automotive grade AEC-Q100 qualified
- Input voltage range from 1.7V to 6V
- Output voltage of 2.8V
- High output voltage accuracy of ±2% (Ta = -40°C to 125°C)
- Maximum output current of 200mA, low current consumption
- Operating temperature range from -40°C to +125°C
- Compatible with small ceramic capacitor(CIN=CO=0.47μF)
- With built-in output discharge circuit
- High ripple rejection, ON/OFF control of output voltage
Applications
Automotive, Power Management
Technical Specifications
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Max Output Current
200mA
Dropout Voltage Typ @ Current
260mV
No. of Pins
4Pins
Operating Temperature Max
125°C
Input Voltage Max
6V
Output Voltage Nom
2.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
260mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247