Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBU2508FV-E2
Order Code1716118
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate10MSPS
Data InterfaceSerial
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins14Pins
Input Channel TypeSerial
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Resolution (Bits)
10bit
Data Interface
Serial
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
Operating Temperature Max
85°C
Sampling Rate
10MSPS
Supply Voltage Range
4.5V to 5.5V
No. of Pins
14Pins
Operating Temperature Min
-30°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001