Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBU21077MUV-E2
Order Code2991181
Technical Datasheet
IC Interface TypeI2C
Output InterfaceI2C
Sensor Case StyleVQFN
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Alternatives for BU21077MUV-E2
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
I2C
Sensor Case Style
VQFN
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Interface
I2C
Supply Voltage Min
2.7V
Sensor Case / Package
VQFN
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability