Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBS2132F-E2
Order Code3011504
Technical Datasheet
No. of Channels3Channels
Gate Driver Type-
No. of Pins28Pins
IC MountingSurface Mount
Supply Voltage Min11.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay630ns
Output Delay580ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
3Channels
No. of Pins
28Pins
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
630ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
580ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability