Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBS2103F-E2
Order Code3011232
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current60mA
Sink Current130mA
Supply Voltage Min10V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay220ns
Output Delay220ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
60mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
220ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
130mA
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
220ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074