Product Information
Product Overview
The BR25H080FJ-2CE2 is a serial EEPROM of SPI bus interface in 8 pin SOP-J package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with SPI bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.
- Memory size is 8Kbit, memory configuration is 1K x 8bit format and number of pages is 32byte
- High speed clock action up to 10MHz
- Wait function by HOLDB terminal, self-timed programming cycle
- Part or whole of memory arrays settable as read only memory area by program
- Page write mode useful for initial value write at factory shipment
- Low current consumption at write operation is 1mA, read operation is 1mA, standby condition is 0.1μA
- Address auto increment function at read operation
- Data retention is more than 100 years and write cycles is more than 1 million cycles
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +125°C
Applications
Embedded Design & Development, Automotive, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
8Kbit
SPI
SOP-J
2.5V
Surface Mount
125°C
MSL 1 - Unlimited
1K x 8bit
10MHz
8Pins
5.5V
-40°C
8Kbit SPI Serial EEPROM
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate