Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24G32FJ-3GTE2
Order Code2373743
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G32FJ-3GTE2
Order Code2373743
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (16-Jan-2020)
Alternatives for BR24G32FJ-3GTE2
2 Products Found
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
SOP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
4K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175