Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24G08FJ-3GTE2
Order Code2373734
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.198 |
10+ | £0.181 |
100+ | £0.173 |
500+ | £0.169 |
1000+ | £0.165 |
2500+ | £0.157 |
5000+ | £0.154 |
Price for:Each
Minimum: 1
Multiple: 1
£0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G08FJ-3GTE2
Order Code2373734
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
SOP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability