Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBM92A30MWV-ZE2
Order Code3010878RL
Technical Datasheet
USB Standard-
Supply Voltage Min4.75V
Supply Voltage Max20V
IC Case / PackageUQFN-V
No. of Pins40Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for BM92A30MWV-ZE2
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
4.75V
IC Case / Package
UQFN-V
Data Rate
-
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
-
Supply Voltage Max
20V
No. of Pins
40Pins
No. of Ports
2Ports
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability