Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBM60060FV-CE2
Order Code3387241
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
No. of Pins28Pins
IC MountingSurface Mount
Supply Voltage Min8V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay150ns
Output Delay140ns
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
No. of Pins
28Pins
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
150ns
Product Range
-
Gate Driver Type
Isolated
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Max
125°C
Output Delay
140ns
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001