Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBM60052AFV-CE2
Order Code3011492
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
No. of Pins28Pins
IC MountingSurface Mount
Supply Voltage Min4V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay80ns
Output Delay80ns
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
No. of Pins
28Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
80ns
Product Range
-
Gate Driver Type
Isolated
IC Mounting
Surface Mount
Supply Voltage Max
32V
Operating Temperature Max
125°C
Output Delay
80ns
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426