Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBH3541F-E2
Order Code1512719
Technical Datasheet
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range2.8V to 6.5V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance16ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Amplifier Case StyleSOIC
No. of Channels2 Channel
Technical Specifications
Audio Amplifier Type
-
Supply Voltage Range
2.8V to 6.5V
No. of Pins
8Pins
Output Type
2 x Stereo
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
No. of Channels
2Channels
IC Case / Package
SOIC
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
No. of Channels
2 Channel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084