Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH28MA3WHFV-TR
Order Code2342803RL
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerROHM
Manufacturer Part NoBH28MA3WHFV-TR
Order Code2342803RL
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage - Typ @ Current
60mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability