Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH25MA3WHFV-TR
Order Code2342802
Product Range2.5V 300mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.705 |
10+ | £0.497 |
100+ | £0.390 |
500+ | £0.347 |
1000+ | £0.334 |
2500+ | £0.296 |
5000+ | £0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH25MA3WHFV-TR
Order Code2342802
Product Range2.5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current60mV
Dropout Voltage Typ @ Current60mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage Typ @ Current
60mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
2.5V 300mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability