Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBD9870FPS-E2
Order Code2343138
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max35V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max28V
Switching Frequency Typ900kHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
DC / DC Converter IC CaseTO-252 (DPAK)
Automotive Qualification Standard-
Switching Frequency990kHz
Product Overview
The BD9870FPS-E2 is a single-channel step-down switching regulator Buck Converter with Integrated FET, a P-channel MOSFET capable of PWM operation at 900kHz. It employs the use of smaller coil and circuitry to eliminate the need for external compensation. The circuitry consists only of a diode, coil and ceramic capacitor thus reducing the board size significantly.
- Built-in P-channel FET ensures high efficiency
- Output voltage adjustable via external resistors
- Over-current and thermal shutdown protection circuits built-in
- ON/OFF control via STBY pin
- Ceramic output capacitor compatibility
Applications
Portable Devices, Audio, Medical, Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
35V
Max Output Current
1.5A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
88%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
8V
Output Current
1.5A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
900kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-252 (DPAK)
Switching Frequency
990kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722