Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBD9702CP-V5E2
Order Code1831843
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max35V
Output Current3A
Max Output Current3A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max32V
Switching Frequency Typ110kHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency132kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
35V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
32V
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
8V
Output Current
3A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
1V
Switching Frequency Typ
110kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
132kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027