Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £6.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£6,180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9596BMWV-E2
Order Code3586858
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters7
No. of LDO Regulators8
No. of Regulated Outputs15
IC Case / PackageUQFN
No. of Pins88Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseUQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for Intel Atom Processors
No. of Step-Down DC - DC Converters
7
No. of Regulated Outputs
15
No. of Pins
88Pins
Operating Temperature Max
95°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
UQFN
Supply Voltage
5.5V
No. of LDO Regulators
8
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability