Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9596BMWV-E2
Order Code3011463RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Topology-
Input Voltage Min3.4V
Input Voltage Max5.5V
Max Output Current-
IC Case / PackageUQFN
No. of Pins88Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max1.2V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
DC / DC Converter IC CaseUQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
5.5V
IC Case / Package
UQFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
UQFN
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
3.4V
Max Output Current
-
No. of Pins
88Pins
Output Voltage - Nom
-
Output Voltage Max
1.2V
Efficiency
-
Operating Temperature Max
95°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833