Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.520 |
5+ | £1.490 |
10+ | £1.460 |
20+ | £1.430 |
50+ | £1.400 |
200+ | £1.370 |
500+ | £1.340 |
2000+ | £1.310 |
Price for:Each
Minimum: 1
Multiple: 1
£1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Supply Voltage Min
4.5V
No. of Pins
20Pins
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Supply Voltage Max
25V
Operating Temperature Min
-10°C
MSL
-
Controller IC Case Style
HQFN
Technical Docs (2)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate