Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | £1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
£2,920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD94122F-E2
Order Code3011459
Technical Datasheet
TopologyBuck
LED Driver TypeIsolated
Input Voltage Min9V
Input Voltage Max18V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOP
No. of Outputs2Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Buck
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
300kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
300kHz
LED Driver Type
Isolated
Input Voltage Max
18V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
18Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Buck
No. of Outputs
2Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability