Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD9202EFS-E2
Order Code1716122
Technical Datasheet
No. of Channels8Channels
Output Current Max150mA
Output Voltage Max60V
IC Case / PackageHTSSOP
No. of Pins44Pins
Input Voltage Min2.7V
Input Voltage Max30V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Device TopologyBoost
Driver Case StyleHTSSOP
No. of Outputs6Outputs
Output Current150mA
Output Voltage60V
Switching Frequency-
Technical Specifications
No. of Channels
8Channels
Output Voltage Max
60V
No. of Pins
44Pins
Input Voltage Max
30V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Device Topology
Boost
No. of Outputs
6Outputs
Output Voltage
60V
Output Current Max
150mA
IC Case / Package
HTSSOP
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
HTSSOP
Output Current
150mA
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001