Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.970 |
10+ | £1.660 |
50+ | £1.610 |
100+ | £1.530 |
250+ | £1.500 |
500+ | £1.460 |
1000+ | £1.370 |
2500+ | £1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9107FVM-TR
Order Code3011453
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max1.8V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1.2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
1.8V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1.2A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1MHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MSOP
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability