Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
£3,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8163EFV-E2
Order Code4202678
Technical Datasheet
IC FunctionSystem Power Supply IC
Supply Voltage Min2.1V
Supply Voltage Max6V
IC Package TypeHTSSOP-B
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
System Power Supply IC
Supply Voltage Max
6V
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.1V
IC Package Type
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability