
Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | £2.100 |
10+ | £0.6564 |
50+ | £0.6528 |
100+ | £0.5904 |
250+ | £0.5832 |
500+ | £0.5808 |
1000+ | £0.570 |
Product Information
Product Overview
The BD80GA5MEFJ-ME2 is a LDO regulator in 8 pin HTSOP package. This LDO regulator has an output current 0.5A with output accuracy of ±1%. It has a built-in over current protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by over load condition. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
- High accuracy reference voltage circuit
- Input power supply voltage range from 4.5V to 14.0V
- Output voltage is 8V
- Minimum dropout voltage is 0.6V
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
Applications
Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Fixed
14V
8V
-
Positive Output
500mA
600mV
HTSOP
-40°C
8V 500mA LDO Voltage Regulators
Lead (17-Jan-2023)
4.5V
1Outputs
8V
-
500mA
600mV
Surface Mount
8Pins
105°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate