Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD6753KV
Order Code3011433
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs6Outputs
Output Current500mA
Output Voltage10.5V
IC Case / PackageVQFP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-25°C
Operating Temperature Max75°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFP
Alternatives for BD6753KV
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
6Outputs
Output Voltage
10.5V
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VQFP
Motor Type
Stepper
Output Current
500mA
IC Case / Package
VQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144