Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBD6583MUV-E2
Order Code1716120
Technical Datasheet
No. of Channels6Channels
Output Current Max25mA
Output Voltage Max43V
IC Case / PackageVQFN
No. of Pins24Pins
Input Voltage Min2.7V
Input Voltage Max22V
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVQFN
No. of Outputs6Outputs
Output Current25mA
Output Voltage43V
Switching Frequency1MHz
Technical Specifications
No. of Channels
6Channels
Output Voltage Max
43V
No. of Pins
24Pins
Input Voltage Max
22V
Operating Temperature Min
-30°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
VQFN
Output Current
25mA
Switching Frequency
1MHz
Output Current Max
25mA
IC Case / Package
VQFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
6Outputs
Output Voltage
43V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001