Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD63441AFU-E2
Order Code3010899
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current10mA
Output Voltage16V
IC Case / PackageSSOP-C
No. of Pins20Pins
Supply Voltage Min5.5V
Supply Voltage Max16V
Operating Temperature Min-25°C
Operating Temperature Max95°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP-C
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
16V
No. of Pins
20Pins
Supply Voltage Max
16V
Operating Temperature Max
95°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SSOP-C
Motor Type
Three Phase Brushless DC
Output Current
10mA
IC Case / Package
SSOP-C
Supply Voltage Min
5.5V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299