Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD57015GWL-E2
Order Code2691835
Technical Datasheet
Wireless Charging IC TypeReceiver
Power Level15W
No. of Pins63Pins
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Overview
Stand-alone wireless power receiver integrates a fully synchronous rectifier circuit with low impedance FETs, Qi compliant and PMA compliant packet controller, adjustable regulated voltage output and an open-drain output terminal to communicate with power transmitter using amplitude modulation. It is targeted at mobile applications implementing wireless charging compliant to Qi Extended Power Profile (EPP) standard and PMA standard. Typically used in smart phones, cell phones and hand-held mobile devices.
- Maximum input voltage of 20V
- Automatic selection of Qi / PMA or selection by external pin
- TX-RX coil position gap alarm
- 7 programmable output voltages from 5V to 12V
Applications
Wireless Charging
Technical Specifications
Wireless Charging IC Type
Receiver
No. of Pins
63Pins
Operating Temperature Min
-30°C
Qualification
-
Power Level
15W
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075