Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoBD5236G-TR
Order Code2343015RL
Product RangeBD52xx
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.6V
No. of Monitored Voltages1Monitors
Supply Voltage Min950mV
Supply Voltage Max10V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBD52xx
Qualification-
MSL-
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.6V
Alternatives for BD5236G-TR
1 Product Found
Product Overview
The BD52xx series free delay time setting Voltage Detector IC with N-channel open-drain output. The highly accurate low-current voltage detector IC has capacitor-controlled time delay. The device is available for specific detection voltage ranging from 2.3 to 6V in increments of 0.1V.
- Delay time controlled by external capacitor
- Low reset active state
- 0.95µA Typical Ultra-low current consumption
- ±1% High detection voltage accuracy
Applications
Automotive, HVAC, Metering, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
BD52xx
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
3.6V
Reset Threshold Voltage - Nom
3.6V
Supply Voltage Min
950mV
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Digital IC Case
SOT-23
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033