Product Information
Product Overview
The BD48E25G-MTR is a standard open-drain voltage detector in 5 pin SSOP package. It is a highly accurate, ultra low current consumption voltage detector with N-channel open drain output. This voltage detector is used in circuits using microcontrollers or logic circuits that require a reset for automotive applications (car navigation, car audio, meter panel, exterior lamp etc). It is typically used in single board computer and network attached storage applications.
- Automotive grade AEC-Q100 qualified
- 2.5V detection voltage and ±1% high accuracy
- Operating voltage of 0.95V at TA = 25°C to 105°C and 1.2V at TA = -40°C to 25°C
- 0.1μA leak current when OFF (VDD=VDS=10V) and ultra-low current consumption of 0.9μA
- Detection voltage temperature coefficient of ±100ppm/°C at TA = -40°C to 105°C
- Circuit current of 0.51μA (VDD=VDET-0.2V, when ON) & 0.75μA (VDD=VDET+2.0V, when OFF)
- Reset active voltage range from 0.95V to 10V
- Output delay time (low to high) of 100μs (CL=100pF, RL=100Kohm, Vout=GND to 50%)
- Very small and low height package
- Wide operating temperature range from -40°C to 105°C
Applications
System Monitoring, Automotive, Consumer Electronics, Portable Devices, Motor Drive & Control
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
-
1Monitors
-
SSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
2.5V
-
-
5Pins
-
105°C
AEC-Q100
No SVHC (17-Dec-2014)
SSOP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate