Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBD4823FVE-TR
Order Code1831839
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.3V
No. of Monitored Voltages1Monitors
Supply Voltage Min2.3V
Supply Voltage Max6V
Reset Output Type-
IC Case / PackageVSOF
No. of Pins5Pins
IC MountingSurface Mount
Delay Time100µs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Digital IC CaseVSOF
Threshold Voltage2.3V
Alternatives for BD4823FVE-TR
2 Products Found
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
VSOF
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.3V
Reset Threshold Voltage - Nom
2.3V
Supply Voltage Min
2.3V
Reset Output Type
-
No. of Pins
5Pins
Delay Time
100µs
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Digital IC Case
VSOF
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027