Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBD4140HFV-TR
Order Code2343140RL
Technical Datasheet
Reset Threshold Voltage - Min491mV
Reset Threshold Voltage - Max509mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min3V
Supply Voltage Max5.5V
Reset Output Type-
IC Case / PackageHVSOF
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Digital IC CaseHVSOF
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage - Min
491mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
-
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Digital IC Case
HVSOF
Reset Threshold Voltage - Max
509mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
HVSOF
IC Mounting
Surface Mount
Operating Temperature Min
-10°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012