Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD3951F-E2
Order Code1716195
Technical Datasheet
Input Voltage Min5.5V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current150mA
Output Current Max0.15A
Dropout Voltage Typ @ Current310mV
Dropout Voltage - Typ @ Current310mV
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for BD3951F-E2
2 Products Found
Technical Specifications
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
150mA
Dropout Voltage Typ @ Current
310mV
No. of Pins
8Pins
Operating Temperature Max
125°C
Input Voltage Max
36V
Output Voltage Nom
5V
Polarity
Positive Output
Output Current Max
0.15A
Dropout Voltage - Typ @ Current
310mV
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001