Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBD3932FP-E2
Order Code1716192
Technical Datasheet
Input Voltage Min9.2V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage Nom8V
Output Voltage - Nom8V
PolarityPositive Output
Max Output Current500mA
Output Current Max0.5A
Dropout Voltage Typ @ Current780mV
Dropout Voltage - Typ @ Current780mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
9.2V
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Max Output Current
500mA
Dropout Voltage Typ @ Current
780mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
25V
Output Voltage Nom
8V
Polarity
Positive Output
Output Current Max
0.5A
Dropout Voltage - Typ @ Current
780mV
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001