Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.150 |
10+ | £0.838 |
100+ | £0.563 |
500+ | £0.458 |
1000+ | £0.344 |
2500+ | £0.318 |
5000+ | £0.312 |
Product Information
Product Overview
The BD33IA5MEFJ-ME2 is a fixed output low dropout (LDO) voltage regulator in 8 pin HTSOP package. The output accuracy is ±1% of output voltage. It has built-in overcurrent protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by overload condition. The device is usable for ceramic capacitor and enables to improve smaller set and long life.
- Fixed output voltage of 3.3V
- Output current of 0.5A
- Automotive grade AEC-Q100 qualified
- Input power supply voltage range from 2.4V to 5.5V and enable (EN) voltage range from 0V to 5.5V
- Minimum dropout voltage of 0.4V at TA = 25°C (VCC = 3.3V, IO = 0.5A)
- High accuracy reference voltage circuit
- Bias current of 250μA at TA = 25°C
- Line regulation of 25mV at TA = 25°C and load regulation of 25mV at TA = 25°C
- Operating temperature range from -40°C to +105°C
Applications
Automotive, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
400mV
Surface Mount
8Pins
105°C
2.4V
1Outputs
3.3V
-
500mA
400mV
HTSOP
-40°C
3.3V 500mA LDO Voltage Regulators
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate