Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBD2267G-MGTR
Order Code2546620
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit970mA
On State Resistance0.12ohm
IC Case / PackageSSOP
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOP
Product Overview
The BD2267G-MGTR is a single channel high side current limit switch in 5 pin SSOP package. It is a low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. It is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.
- Input voltage range from 2.7V to 5.5V
- Built-in low on resistance is 120mohm (typ)
- Over current protection of 0.97A
- Reverse current protection when power switch off
- Open drain error flag output
- Active-low control input logic
- Over current threshold is 0.97A
- Standby current is 0.01μA
- Operating current is 110μA
- Operating temperature range from -40°C to +85°C
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.12ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
970mA
IC Case / Package
SSOP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Distribution Switch Case Style
SSOP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016