Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBD1HD500EFJ-CE2
Order Code2672007RL
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage18V
Current Limit1.45A
On State Resistance0.5ohm
IC Case / PackageHTSOP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 6 - Time on Label
SVHCNo SVHC (20-Jun-2016)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
18V
On State Resistance
0.5ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 6 - Time on Label
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
1.45A
IC Case / Package
HTSOP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Distribution Switch Case Style
HTSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426