Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD18IC0MEFJ-ME2
Order Code2546693
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.898 |
10+ | £0.648 |
100+ | £0.517 |
500+ | £0.464 |
1000+ | £0.428 |
2500+ | £0.407 |
5000+ | £0.399 |
Price for:Each
Minimum: 1
Multiple: 1
£0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18IC0MEFJ-ME2
Order Code2546693
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V 1A LDO Voltage Regulators
Product Overview
The BD18IC0MEFJ-ME2 is a 1A fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
- Input power supply voltage range from 2.5V to 5.5V
- Operating temperature range from -40°C to +105°C
- High accuracy reference voltage circuit
- Built-in over current protection circuit (OCP), built-in thermal shut down circuit (TSD)
- Automotive grade AEC-Q100 qualified
- With shut down switch
- 1.8V output voltage
- Line regulation of 50mV (max) at 25°C, load regulation of 75mV (max) at 25°C
- Bias current of 500μA (max) at 25°C
- Dropout voltage of 400mV
Applications
Power Management, Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HTSOP
Operating Temperature Min
-40°C
Product Range
1.8V 1A LDO Voltage Regulators
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability